
Highlights & Details
Wima MKS4B051004J00MH00 MKS thin film capacitor
Our service for you
Technical specifications
- Packaging type
Tape on Full reel
- Product type
MKS thin film capacitor
- Dim
(L x W x H) 18 x 9 x 16 mm
- Capacity (elec.)
10 µF
- Nominal voltage
50 V DC
- Tolerance ±
20 %
- Length
18 mm
- Width
9 mm
- Height
16 mm
- CS
15 mm
- Content
1 pc(s)
- Packaging type (details)
Reel H16.5 500
- RoHS-compliant
Yes
- Type
MKS4B051004J00MH00
Documents & Downloads
Datasheet
Datasheet 3616130 Wima MKS4B051004J00MH00 1 pc(s) MKS thin film capacitor 10 µF 50 V DC 20 % 15 mm (L x W x H) 18 x 9 x 16 mm Tape on Full
User & Safety Instructions
User & Safety Instructions 3616130 Wima MKS4B051004J00MH00 1 pc(s) MKS thin film capacitor 10 µF 50 V DC 20 % 15 mm (L x W x H) 18 x 9 x 16 mm Tape on Full
