
Highlights & Details
Wima MKS4B054707C00JSSD MKS thin film capacitor
Our service for you
Technical specifications
- Packaging type
Bulk
- Product type
MKS thin film capacitor
- Dim
(L x W x H) 41.5 x 13 x 24 mm
- Capacity (elec.)
47 µF
- Nominal voltage
50 V DC
- Tolerance ±
5 %
- Length
41.5 mm
- Width
13 mm
- Height
24 mm
- CS
37.5 mm
- Content
1 pc(s)
- Packaging type (details)
Loose Products/EPS Standard
- RoHS-compliant
Yes
- Type
MKS4B054707C00JSSD
Documents & Downloads
Datasheet
Datasheet 3616175 Wima MKS4B054707C00JSSD 1 pc(s) MKS thin film capacitor 47 µF 50 V DC 5 % 37.5 mm (L x W x H) 41.5 x 13 x 24 mm Bulk
User & Safety Instructions
User & Safety Instructions 3616175 Wima MKS4B054707C00JSSD 1 pc(s) MKS thin film capacitor 47 µF 50 V DC 5 % 37.5 mm (L x W x H) 41.5 x 13 x 24 mm Bulk
