
Highlights & Details
Wima MKS4B061007F00KSSD MKS thin film capacitor
Our service for you
Technical specifications
- Packaging type
Bulk
- Product type
MKS thin film capacitor
- Dim
(L x W x H) 41.5 x 19 x 32 mm
- Capacity (elec.)
100 µF
- Nominal voltage
50 V DC
- Tolerance ±
10 %
- Length
41.5 mm
- Width
19 mm
- Height
32 mm
- CS
37.5 mm
- Content
1 pc(s)
- Packaging type (details)
Loose Products/EPS Standard
- RoHS-compliant
Yes
- Type
MKS4B061007F00KSSD
Documents & Downloads
Datasheet
Datasheet 3616183 Wima MKS4B061007F00KSSD 1 pc(s) MKS thin film capacitor 100 µF 50 V DC 10 % 37.5 mm (L x W x H) 41.5 x 19 x 32 mm Bulk
User & Safety Instructions
User & Safety Instructions 3616183 Wima MKS4B061007F00KSSD 1 pc(s) MKS thin film capacitor 100 µF 50 V DC 10 % 37.5 mm (L x W x H) 41.5 x 19 x 32 mm Bulk
