
Wima MKS4C026802A00KSSD 1 pc(s) MKS thin film capacitor Radial lead 0.068 µF 63 V DC 10 % 7.5 mm (L x W x H) 10 x 2.5 x
Number
Technical specifications
- Product type
MKS thin film capacitor
- Type
Radial lead
- Dim
(L x W x H) 10 x 2.5 x 7 mm
- Capacity (elec.)
0.068 µF
- Nominal voltage
63 V DC
- Tolerance ±
10 %
- Connection
Solder pins
- Length
10 mm
- Width
2.5 mm
- Height
7 mm
- CS
7.5 mm
- Min. temperature
-55 °C
- Max. temperature
+100 °C
- Content
1 pc(s)
- Type
MKS4C026802A00KSSD
- Reliability
Λ0< 2fit
- Nominal voltage (details)
63 V/DC/40 V AC
- Dielectric
Metallised polyester foil
Documents & Downloads
Datasheet
Datasheet 459896 Wima MKS4C026802A00KSSD 1 pc(s) MKS thin film capacitor Radial lead 0.068 µF 63 V DC 10 % 7.5 mm (L x W x H) 10 x 2.5 x
User & Safety Instructions
User & Safety Instructions 459896 Wima MKS4C026802A00KSSD 1 pc(s) MKS thin film capacitor Radial lead 0.068 µF 63 V DC 10 % 7.5 mm (L x W x H) 10 x 2.5 x


