
Highlights & Details
Wima MKS4C031502A00KF00 MKS thin film capacitor
Our service for you
Technical specifications
- Packaging type
Tape on Full reel
- Product type
MKS thin film capacitor
- Dim
(L x W x H) 10 x 2.5 x 7 mm
- Capacity (elec.)
0.15 µF
- Nominal voltage
63 V DC
- Tolerance ±
10 %
- Length
10 mm
- Width
2.5 mm
- Height
7 mm
- CS
7.5 mm
- Content
1 pc(s)
- Packaging type (details)
Reel H16.5 360
- RoHS-compliant
Yes
- Type
MKS4C031502A00KF00
Documents & Downloads
Datasheet
Datasheet 3616241 Wima MKS4C031502A00KF00 1 pc(s) MKS thin film capacitor 0.15 µF 63 V DC 10 % 7.5 mm (L x W x H) 10 x 2.5 x 7 mm Tape on
User & Safety Instructions
User & Safety Instructions 3616241 Wima MKS4C031502A00KF00 1 pc(s) MKS thin film capacitor 0.15 µF 63 V DC 10 % 7.5 mm (L x W x H) 10 x 2.5 x 7 mm Tape on
