
Highlights & Details
Wima MKS4C041502F00MH00 MKS thin film capacitor
Our service for you
Technical specifications
- Packaging type
Tape on Full reel
- Product type
MKS thin film capacitor
- Dim
(L x W x H) 10.3 x 5.7 x 12.5 mm
- Capacity (elec.)
1.5 µF
- Nominal voltage
63 V DC
- Tolerance ±
20 %
- Length
10.3 mm
- Width
5.7 mm
- Height
12.5 mm
- CS
7.5 mm
- Content
1 pc(s)
- Packaging type (details)
Reel H16.5 500
- RoHS-compliant
Yes
- Type
MKS4C041502F00MH00
Documents & Downloads
Datasheet
Datasheet 3616517 Wima MKS4C041502F00MH00 1 pc(s) MKS thin film capacitor 1.5 µF 63 V DC 20 % 7.5 mm (L x W x H) 10.3 x 5.7 x 12.5 mm Tape
User & Safety Instructions
User & Safety Instructions 3616517 Wima MKS4C041502F00MH00 1 pc(s) MKS thin film capacitor 1.5 µF 63 V DC 20 % 7.5 mm (L x W x H) 10.3 x 5.7 x 12.5 mm Tape
