
Highlights & Details
Wima MKS4C046804F00MF00 MKS thin film capacitor
Our service for you
Technical specifications
- Packaging type
Tape on Full reel
- Product type
MKS thin film capacitor
- Dim
(L x W x H) 18 x 8 x 15 mm
- Capacity (elec.)
6.8 µF
- Nominal voltage
63 V DC
- Tolerance ±
20 %
- Length
18 mm
- Width
8 mm
- Height
15 mm
- CS
15 mm
- Content
1 pc(s)
- Packaging type (details)
Reel H16.5 360
- RoHS-compliant
Yes
- Type
MKS4C046804F00MF00
Documents & Downloads
Datasheet
Datasheet 3616677 Wima MKS4C046804F00MF00 1 pc(s) MKS thin film capacitor 6.8 µF 63 V DC 20 % 15 mm (L x W x H) 18 x 8 x 15 mm Tape on Ful
User & Safety Instructions
User & Safety Instructions 3616677 Wima MKS4C046804F00MF00 1 pc(s) MKS thin film capacitor 6.8 µF 63 V DC 20 % 15 mm (L x W x H) 18 x 8 x 15 mm Tape on Ful
