
Highlights & Details
Wima MKS4C051506B00MH00 MKS thin film capacitor
Our service for you
Technical specifications
- Packaging type
Tape on Full reel
- Product type
MKS thin film capacitor
- Dim
(L x W x H) 31.5 x 11 x 21 mm
- Capacity (elec.)
15 µF
- Nominal voltage
63 V DC
- Tolerance ±
20 %
- Length
31.5 mm
- Width
11 mm
- Height
21 mm
- CS
27.5 mm
- Content
1 pc(s)
- Packaging type (details)
Reel H16.5 500
- RoHS-compliant
Yes
- Type
MKS4C051506B00MH00
Documents & Downloads
Datasheet
Datasheet 3616742 Wima MKS4C051506B00MH00 1 pc(s) MKS thin film capacitor 15 µF 63 V DC 20 % 27.5 mm (L x W x H) 31.5 x 11 x 21 mm Tape on
User & Safety Instructions
User & Safety Instructions 3616742 Wima MKS4C051506B00MH00 1 pc(s) MKS thin film capacitor 15 µF 63 V DC 20 % 27.5 mm (L x W x H) 31.5 x 11 x 21 mm Tape on
