
Highlights & Details
Wima MKS4C052206D00JJ00 MKS thin film capacitor
Our service for you
Technical specifications
- Packaging type
Tape on Full reel
- Product type
MKS thin film capacitor
- Dim
(L x W x H) 31.5 x 13 x 24 mm
- Capacity (elec.)
22 µF
- Nominal voltage
63 V DC
- Tolerance ±
5 %
- Length
31.5 mm
- Width
13 mm
- Height
24 mm
- CS
27.5 mm
- Content
1 pc(s)
- Packaging type (details)
Reel H18.5 500
- RoHS-compliant
Yes
- Type
MKS4C052206D00JJ00
Documents & Downloads
Datasheet
Datasheet 3616746 Wima MKS4C052206D00JJ00 1 pc(s) MKS thin film capacitor 22 µF 63 V DC 5 % 27.5 mm (L x W x H) 31.5 x 13 x 24 mm Tape on
User & Safety Instructions
User & Safety Instructions 3616746 Wima MKS4C052206D00JJ00 1 pc(s) MKS thin film capacitor 22 µF 63 V DC 5 % 27.5 mm (L x W x H) 31.5 x 13 x 24 mm Tape on
