
Highlights & Details
Wima MKS4D021502A00KH00 MKS thin film capacitor
Our service for you
Technical specifications
- Packaging type
Tape on Full reel
- Product type
MKS thin film capacitor
- Dim
(L x W x H) 10 x 2.5 x 7 mm
- Capacity (elec.)
0.015 µF
- Nominal voltage
100 V DC
- Tolerance ±
10 %
- Length
10 mm
- Width
2.5 mm
- Height
7 mm
- CS
7.5 mm
- Content
1 pc(s)
- Packaging type (details)
Reel H16.5 500
- RoHS-compliant
Yes
- Type
MKS4D021502A00KH00
Documents & Downloads
Datasheet
Datasheet 3616826 Wima MKS4D021502A00KH00 1 pc(s) MKS thin film capacitor 0.015 µF 100 V DC 10 % 7.5 mm (L x W x H) 10 x 2.5 x 7 mm Tape o
User & Safety Instructions
User & Safety Instructions 3616826 Wima MKS4D021502A00KH00 1 pc(s) MKS thin film capacitor 0.015 µF 100 V DC 10 % 7.5 mm (L x W x H) 10 x 2.5 x 7 mm Tape o
