There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Bulk
MKT thin film capacitor
Radial lead
(L x W x H) 10.0 x 2.5 x 7.0 mm
150 nF
100 V DC
63 V AC
12 V/µs
10 %
PET
Pins
10.0 mm
2.5 mm
7.0 mm
7.5 mm
-55 °C
105 °C
1 pc(s)
Yes
MKS4D031502B00KSSD
100 °C
-55 °C
AEC-Q200
yes
Datasheet 3464171 Wima MKS4D031502B00KSSD 1 pc(s) MKT thin film capacitor Radial lead 150 nF 100 V DC, 63 V AC 10 % 7.5 mm (L x W x H) 10.
User & Safety Instructions 3464171 Wima MKS4D031502B00KSSD 1 pc(s) MKT thin film capacitor Radial lead 150 nF 100 V DC, 63 V AC 10 % 7.5 mm (L x W x H) 10.