There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
MKT thin film capacitor
Radial lead
(L x W x H) 10.0 x 2.5 x 7.0 mm
220 nF
100 V DC
63 V AC
12 V/µs
10 %
PET
Wire
10.0 mm
2.5 mm
7.0 mm
7.5 mm
-55 °C
105 °C
1 pc(s)
Yes
MKS4D032202B00KSSD
yes
Datasheet 3523669 Wima MKS4D032202B00KSSD 1 pc(s) MKT thin film capacitor Radial lead 220 nF 100 V DC, 63 V AC 10 % 7.5 mm (L x W x H) 10.
User & Safety Instructions 3523669 Wima MKS4D032202B00KSSD 1 pc(s) MKT thin film capacitor Radial lead 220 nF 100 V DC, 63 V AC 10 % 7.5 mm (L x W x H) 10.