There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
MKT thin film capacitor
Radial lead
(L x W x H) 10.0 x 2.5 x 7.0 mm
330 nF
100 V DC
63 V AC
9 V/µs
10 %
Polyethylene terephthalate
THT
10.0 mm
2.5 mm
7.0 mm
7.5 mm
-55 °C
105 °C
1 pc(s)
Yes
MKS4D033302C00KSSD
100 °C
-55 °C
AEC-Q200
yes
Datasheet 3466126 Wima MKS4D033302C00KSSD 1 pc(s) MKT thin film capacitor Radial lead 330 nF 100 V DC, 63 V AC 10 % 7.5 mm (L x W x H) 10.
User & Safety Instructions 3466126 Wima MKS4D033302C00KSSD 1 pc(s) MKT thin film capacitor Radial lead 330 nF 100 V DC, 63 V AC 10 % 7.5 mm (L x W x H) 10.