There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
MKT thin film capacitor
Radial lead
(L x W x H) 10.0 x 2.5 x 7.0 mm
680 nF
100 V DC
63 V AC
9 V/µs
10 %
PET
10.0 mm
2.5 mm
7.0 mm
7.5 mm
-55 °C
105 °C
1 pc(s)
Yes
MKS4D036802E00KSSD
100 °C
-55 °C
AEC-Q200
yes
Datasheet 3464179 Wima MKS4D036802E00KSSD 1 pc(s) MKT thin film capacitor Radial lead 680 nF 100 V DC, 63 V AC 10 % 7.5 mm (L x W x H) 10.
User & Safety Instructions 3464179 Wima MKS4D036802E00KSSD 1 pc(s) MKT thin film capacitor Radial lead 680 nF 100 V DC, 63 V AC 10 % 7.5 mm (L x W x H) 10.