
Highlights & Details
Wima MKS4D041002F00JH00 MKS thin film capacitor
Our service for you
Technical specifications
- Packaging type
Tape on Full reel
- Product type
MKS thin film capacitor
- Dim
(L x W x H) 10.3 x 5.7 x 12.5 mm
- Capacity (elec.)
1 µF
- Nominal voltage
100 V DC
- Tolerance ±
5 %
- Length
10.3 mm
- Width
5.7 mm
- Height
12.5 mm
- CS
7.5 mm
- Content
1 pc(s)
- Packaging type (details)
Reel H16.5 500
- RoHS-compliant
Yes
- Type
MKS4D041002F00JH00
Documents & Downloads
Datasheet
Datasheet 3617293 Wima MKS4D041002F00JH00 1 pc(s) MKS thin film capacitor 1 µF 100 V DC 5 % 7.5 mm (L x W x H) 10.3 x 5.7 x 12.5 mm Tape o
User & Safety Instructions
User & Safety Instructions 3617293 Wima MKS4D041002F00JH00 1 pc(s) MKS thin film capacitor 1 µF 100 V DC 5 % 7.5 mm (L x W x H) 10.3 x 5.7 x 12.5 mm Tape o
