There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
MKT thin film capacitor
Radial lead
(L x W x H) 18.0 x 8.0 x 15.0 mm
2.2 µF
100 V DC
63 V AC
5 V/µs
10 %
PET
Wire
18.0 mm
8.0 mm
15.0 mm
15.0 mm
55 °C
105 °C
1 pc(s)
Yes
MKS4D042204F00KSSD
100 °C
-55 °C
AEC-Q200
yes
Datasheet 3464188 Wima MKS4D042204F00KSSD 1 pc(s) MKT thin film capacitor Radial lead 2.2 µF 100 V DC, 63 V AC 10 % 15.0 mm (L x W x H) 18
User & Safety Instructions 3464188 Wima MKS4D042204F00KSSD 1 pc(s) MKT thin film capacitor Radial lead 2.2 µF 100 V DC, 63 V AC 10 % 15.0 mm (L x W x H) 18