
Highlights & Details
Wima MKS4D042204F00MI00 MKS thin film capacitor
Our service for you
Technical specifications
- Packaging type
Tape on Full reel
- Product type
MKS thin film capacitor
- Dim
(L x W x H) 18 x 8 x 15 mm
- Capacity (elec.)
2.2 µF
- Nominal voltage
100 V DC
- Tolerance ±
20 %
- Length
18 mm
- Width
8 mm
- Height
15 mm
- CS
15 mm
- Content
1 pc(s)
- Packaging type (details)
Reel H18.5 360
- RoHS-compliant
Yes
- Type
MKS4D042204F00MI00
Documents & Downloads
Datasheet
Datasheet 3617389 Wima MKS4D042204F00MI00 1 pc(s) MKS thin film capacitor 2.2 µF 100 V DC 20 % 15 mm (L x W x H) 18 x 8 x 15 mm Tape on Fu
User & Safety Instructions
User & Safety Instructions 3617389 Wima MKS4D042204F00MI00 1 pc(s) MKS thin film capacitor 2.2 µF 100 V DC 20 % 15 mm (L x W x H) 18 x 8 x 15 mm Tape on Fu
