
Highlights & Details
Wima MKS4D042205B00JJ00 MKS thin film capacitor
Our service for you
Technical specifications
- Packaging type
Tape on Full reel
- Product type
MKS thin film capacitor
- Dim
(L x W x H) 26.5 x 6 x 15 mm
- Capacity (elec.)
2.2 µF
- Nominal voltage
100 V DC
- Tolerance ±
5 %
- Length
26.5 mm
- Width
6 mm
- Height
15 mm
- CS
22.5 mm
- Content
1 pc(s)
- Packaging type (details)
Reel H18.5 500
- RoHS-compliant
Yes
- Type
MKS4D042205B00JJ00
Documents & Downloads
Datasheet
Datasheet 3617395 Wima MKS4D042205B00JJ00 1 pc(s) MKS thin film capacitor 2.2 µF 100 V DC 5 % 22.5 mm (L x W x H) 26.5 x 6 x 15 mm Tape on
User & Safety Instructions
User & Safety Instructions 3617395 Wima MKS4D042205B00JJ00 1 pc(s) MKS thin film capacitor 2.2 µF 100 V DC 5 % 22.5 mm (L x W x H) 26.5 x 6 x 15 mm Tape on
