
Highlights & Details
Wima MKS4D044705G00KSSD MKS thin film capacitor
Our service for you
Technical specifications
- Packaging type
Bulk
- Product type
MKS thin film capacitor
- Dim
(L x W x H) 26.5 x 10.5 x 19 mm
- Capacity (elec.)
4.7 µF
- Nominal voltage
100 V DC
- Tolerance ±
10 %
- Length
26.5 mm
- Width
10.5 mm
- Height
19 mm
- CS
22.5 mm
- Content
1 pc(s)
- Packaging type (details)
Loose Products/EPS Standard
- RoHS-compliant
Yes
- Type
MKS4D044705G00KSSD
Documents & Downloads
Datasheet
Datasheet 3630266 Wima MKS4D044705G00KSSD 1 pc(s) MKS thin film capacitor 4.7 µF 100 V DC 10 % 22.5 mm (L x W x H) 26.5 x 10.5 x 19 mm Bul
User & Safety Instructions
User & Safety Instructions 3630266 Wima MKS4D044705G00KSSD 1 pc(s) MKS thin film capacitor 4.7 µF 100 V DC 10 % 22.5 mm (L x W x H) 26.5 x 10.5 x 19 mm Bul
