There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Bulk
MKT thin film capacitor
Radial lead
(L x W x H) 26.5 x 10.5 x 19.0 mm
4.7 µF
100 V DC
63 V AC
3 V/µs
10 %
PET
Wire
26.5 mm
10.5 mm
19.0 mm
22.5 mm
-55 °C
105 °C
1 pc(s)
Yes
MKS4D044705G00KSSD
100 °C
-55 °C
AEC-Q200
yes
Datasheet 3464190 Wima MKS4D044705G00KSSD 1 pc(s) MKT thin film capacitor Radial lead 4.7 µF 100 V DC, 63 V AC 10 % 22.5 mm (L x W x H) 26
User & Safety Instructions 3464190 Wima MKS4D044705G00KSSD 1 pc(s) MKT thin film capacitor Radial lead 4.7 µF 100 V DC, 63 V AC 10 % 22.5 mm (L x W x H) 26