
Highlights & Details
Wima MKS4D051506D00KSSD MKS thin film capacitor
Our service for you
Technical specifications
- Packaging type
Bulk
- Product type
MKS thin film capacitor
- Dim
(L x W x H) 31.5 x 13 x 24 mm
- Capacity (elec.)
15 µF
- Nominal voltage
100 V DC
- Tolerance ±
10 %
- Length
31.5 mm
- Width
13 mm
- Height
24 mm
- CS
27.5 mm
- Content
1 pc(s)
- Packaging type (details)
Loose Products/EPS Standard
- RoHS-compliant
Yes
- Type
MKS4D051506D00KSSD
Documents & Downloads
Datasheet
Datasheet 3630269 Wima MKS4D051506D00KSSD 1 pc(s) MKS thin film capacitor 15 µF 100 V DC 10 % 27.5 mm (L x W x H) 31.5 x 13 x 24 mm Bulk
User & Safety Instructions
User & Safety Instructions 3630269 Wima MKS4D051506D00KSSD 1 pc(s) MKS thin film capacitor 15 µF 100 V DC 10 % 27.5 mm (L x W x H) 31.5 x 13 x 24 mm Bulk
