There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
MKT thin film capacitor
Radial lead
(L x W x H) 31.5 x 15.0 x 26.0 mm
22 µF
100 V DC
63 V AC
2.5 V/µs
10 %
PET
Pins
31.5 mm
15.0 mm
26.0 mm
27.5 mm
55 °C
105 °C
1 pc(s)
Yes
MKS4D052206F00KSSD
100 °C
-55 °C
AEC-Q200
yes
Datasheet 3466128 Wima MKS4D052206F00KSSD 1 pc(s) MKT thin film capacitor Radial lead 22 µF 100 V DC, 63 V AC 10 % 27.5 mm (L x W x H) 31.
User & Safety Instructions 3466128 Wima MKS4D052206F00KSSD 1 pc(s) MKT thin film capacitor Radial lead 22 µF 100 V DC, 63 V AC 10 % 27.5 mm (L x W x H) 31.