There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
MKT thin film capacitor
Radial lead
(L x W x H) 13.0 x 4.0 x 9.0 mm
22 nF
250 V DC
160 V AC
35 V/µs
10 %
Epoxy resin
13.0 mm
4.0 mm
9.0 mm
10.0 mm
55 °C
105 °C
1 pc(s)
Yes
MKS4F022203C00KSSD
yes
Datasheet 3523664 Wima MKS4F022203C00KSSD 1 pc(s) MKT thin film capacitor Radial lead 22 nF 250 V DC, 160 V AC 10 % 10.0 mm (L x W x H) 13
User & Safety Instructions 3523664 Wima MKS4F022203C00KSSD 1 pc(s) MKT thin film capacitor Radial lead 22 nF 250 V DC, 160 V AC 10 % 10.0 mm (L x W x H) 13