There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
MKT thin film capacitor
Radial lead
(L x W x H) 10.0 x 3.0 x 8.5 mm
33 nF
250 V DC
160 V AC
20 V/µs
10 %
PET
THT
10.0 mm
3.0 mm
8.5 mm
7.5 mm
55 °C
105 °C
1 pc(s)
Yes
MKS4F023302B00KSSD
100 °C
-55 °C
AEC-Q200
yes
Datasheet 3464166 Wima MKS4F023302B00KSSD 1 pc(s) MKT thin film capacitor Radial lead 33 nF 250 V DC, 160 V AC 10 % 7.5 mm (L x W x H) 10.
User & Safety Instructions 3464166 Wima MKS4F023302B00KSSD 1 pc(s) MKT thin film capacitor Radial lead 33 nF 250 V DC, 160 V AC 10 % 7.5 mm (L x W x H) 10.