There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
MKT thin film capacitor
Radial lead
(L x W x H) 10.3 x 5.7 x 12.5 mm
330 nF
250 V DC
160 V AC
10 V/µs
10 %
PET
THT
10.3 mm
5.7 mm
12.5 mm
7.5 mm
55 °C
105 °C
1 pc(s)
Yes
MKS4F033302F00KSSD
100 °C
-55 °C
AEC-Q200
yes
Datasheet 3464175 Wima MKS4F033302F00KSSD 1 pc(s) MKT thin film capacitor Radial lead 330 nF 250 V DC, 160 V AC 10 % 7.5 mm (L x W x H) 10
User & Safety Instructions 3464175 Wima MKS4F033302F00KSSD 1 pc(s) MKT thin film capacitor Radial lead 330 nF 250 V DC, 160 V AC 10 % 7.5 mm (L x W x H) 10