There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Single
MKT thin film capacitor
Radial lead
(L x W x H) 18.0 x 8.0 x 15.0 mm
1 µF
250 V DC
160 V AC
6 V/µs
10 %
PET
Pins
18.0 mm
8.0 mm
15.0 mm
15.0 mm
55 °C
105 °C
1 pc(s)
Yes
MKS4F041004F00KSSD
100 °C
-55 °C
AEC-Q200
yes
Datasheet 3464184 Wima MKS4F041004F00KSSD 1 pc(s) MKT thin film capacitor Radial lead 1 µF 250 V DC, 160 V AC 10 % 15.0 mm (L x W x H) 18.
User & Safety Instructions 3464184 Wima MKS4F041004F00KSSD 1 pc(s) MKT thin film capacitor Radial lead 1 µF 250 V DC, 160 V AC 10 % 15.0 mm (L x W x H) 18.