There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Bulk
MKT thin film capacitor
Radial lead
(L x W x H) 31.5 x 11.0 x 21.0 mm
4.7 µF
250 V DC
160 V AC
10 %
Polyethylene terephthalate
Pins
31.5 mm
11.0 mm
21.0 mm
27.5 mm
55 °C
105 °C
1 pc(s)
Yes
MKS4F044706B00KSSD
100 °C
-55 °C
AEC-Q200
yes
Datasheet 3464191 Wima MKS4F044706B00KSSD 1 pc(s) MKT thin film capacitor Radial lead 4.7 µF 250 V DC, 160 V AC 10 % 27.5 mm (L x W x H) 3
User & Safety Instructions 3464191 Wima MKS4F044706B00KSSD 1 pc(s) MKT thin film capacitor Radial lead 4.7 µF 250 V DC, 160 V AC 10 % 27.5 mm (L x W x H) 3