
Highlights & Details
Wima MKS4G023303C00JI00 MKS thin film capacitor
Our service for you
Technical specifications
- Packaging type
Tape on Full reel
- Product type
MKS thin film capacitor
- Dim
(L x W x H) 13 x 4 x 9 mm
- Capacity (elec.)
0.033 µF
- Nominal voltage
400 V DC
- Tolerance ±
5 %
- Length
13 mm
- Width
4 mm
- Height
9 mm
- CS
10 mm
- Content
1 pc(s)
- Packaging type (details)
Reel H18.5 360
- RoHS-compliant
Yes
- Type
MKS4G023303C00JI00
Documents & Downloads
Datasheet
Datasheet 3618346 Wima MKS4G023303C00JI00 1 pc(s) MKS thin film capacitor 0.033 µF 400 V DC 5 % 10 mm (L x W x H) 13 x 4 x 9 mm Tape on Fu
User & Safety Instructions
User & Safety Instructions 3618346 Wima MKS4G023303C00JI00 1 pc(s) MKS thin film capacitor 0.033 µF 400 V DC 5 % 10 mm (L x W x H) 13 x 4 x 9 mm Tape on Fu
