There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Bulk
MKT thin film capacitor
Radial lead
(L x W x H) 18.0 x 8.0 x 15.0 mm
330 nF
400 V DC
200 V AC
10 V/µs
10 %
PET
THT
18.0 mm
8.0 mm
15.0 mm
15.0 mm
55 °C
105 °C
1 pc(s)
Yes
MKS4G033304F00KSSD
100 °C
-55 °C
AEC-Q200
yes
Datasheet 3466127 Wima MKS4G033304F00KSSD 1 pc(s) MKT thin film capacitor Radial lead 330 nF 400 V DC, 200 V AC 10 % 15.0 mm (L x W x H) 1
User & Safety Instructions 3466127 Wima MKS4G033304F00KSSD 1 pc(s) MKT thin film capacitor Radial lead 330 nF 400 V DC, 200 V AC 10 % 15.0 mm (L x W x H) 1