There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
MKT thin film capacitor
Radial lead
(L x W x H) 10.0 x 3.0 x 8.5 mm
10 nF
630 V DC
400 V AC
40 V/µs
10 %
PET
10.0 mm
3.0 mm
8.5 mm
7.5 mm
55 °C
105 °C
1 pc(s)
Yes
MKS4J021002B00KSSD
yes
Datasheet 3523663 Wima MKS4J021002B00KSSD 1 pc(s) MKT thin film capacitor Radial lead 10 nF 630 V DC, 400 V AC 10 % 7.5 mm (L x W x H) 10.
User & Safety Instructions 3523663 Wima MKS4J021002B00KSSD 1 pc(s) MKT thin film capacitor Radial lead 10 nF 630 V DC, 400 V AC 10 % 7.5 mm (L x W x H) 10.