
Highlights & Details
Wima MKS4J021503C00MF00 MKS thin film capacitor
Our service for you
Technical specifications
- Packaging type
Tape on Full reel
- Product type
MKS thin film capacitor
- Dim
(L x W x H) 13 x 4 x 9 mm
- Capacity (elec.)
0.015 µF
- Nominal voltage
630 V DC
- Tolerance ±
20 %
- Length
13 mm
- Width
4 mm
- Height
9 mm
- CS
10 mm
- Content
1 pc(s)
- Packaging type (details)
Reel H16.5 360
- RoHS-compliant
Yes
- Type
MKS4J021503C00MF00
Documents & Downloads
Datasheet
Datasheet 3618805 Wima MKS4J021503C00MF00 1 pc(s) MKS thin film capacitor 0.015 µF 630 V DC 20 % 10 mm (L x W x H) 13 x 4 x 9 mm Tape on F
User & Safety Instructions
User & Safety Instructions 3618805 Wima MKS4J021503C00MF00 1 pc(s) MKS thin film capacitor 0.015 µF 630 V DC 20 % 10 mm (L x W x H) 13 x 4 x 9 mm Tape on F
