
Highlights & Details
Wima MKS4J022202D00MB00 MKS thin film capacitor
Our service for you
Technical specifications
- Product type
MKS thin film capacitor
- Dim
(L x W x H) 10.3 x 4.5 x 9.5 mm
- Capacity (elec.)
0.022 µF
- Nominal voltage
630 V DC
- Tolerance ±
20 %
- Length
10.3 mm
- Width
4.5 mm
- Height
9.5 mm
- CS
7.5 mm
- Content
1 pc(s)
- Packaging type (details)
Ammo pack H16.5 490 x 370
- RoHS-compliant
Yes
- Type
MKS4J022202D00MB00
Documents & Downloads
Datasheet
Datasheet 3618829 Wima MKS4J022202D00MB00 1 pc(s) MKS thin film capacitor 0.022 µF 630 V DC 20 % 7.5 mm (L x W x H) 10.3 x 4.5 x 9.5 mm
User & Safety Instructions
User & Safety Instructions 3618829 Wima MKS4J022202D00MB00 1 pc(s) MKS thin film capacitor 0.022 µF 630 V DC 20 % 7.5 mm (L x W x H) 10.3 x 4.5 x 9.5 mm
