There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Bulk
MKT thin film capacitor
Radial lead
(L x W x H) 10.3 x 5.7 x 12.5 mm
47 nF
630 V DC
400 V AC
32 V/µs
10 %
PET
Wire
10.3 mm
5.7 mm
12.5 mm
7.5 mm
55 °C
105 °C
1 pc(s)
Yes
MKS4J024702F00KSSD
100 °C
-55 °C
AEC-Q200
yes
Datasheet 3464169 Wima MKS4J024702F00KSSD 1 pc(s) MKT thin film capacitor Radial lead 47 nF 630 V DC, 400 V AC 10 % 7.5 mm (L x W x H) 10.
User & Safety Instructions 3464169 Wima MKS4J024702F00KSSD 1 pc(s) MKT thin film capacitor Radial lead 47 nF 630 V DC, 400 V AC 10 % 7.5 mm (L x W x H) 10.