There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Bulk
MKT thin film capacitor
Radial lead
(L x W x H) 18.0 x 6.0 x 12.5 mm
100 nF
630 V DC
400 V AC
15 V/µs
10 %
PET
THT
18.0 mm
6.0 mm
12.5 mm
15.0 mm
-55 °C
105 °C
1 pc(s)
Yes
MKS4J031004C00KSSD
100 °C
-55 °C
AEC-Q200
yes
Datasheet 3464170 Wima MKS4J031004C00KSSD 1 pc(s) MKT thin film capacitor Radial lead 100 nF 630 V DC, 400 V AC 10 % 15.0 mm (L x W x H) 1
User & Safety Instructions 3464170 Wima MKS4J031004C00KSSD 1 pc(s) MKT thin film capacitor Radial lead 100 nF 630 V DC, 400 V AC 10 % 15.0 mm (L x W x H) 1