
Highlights & Details
Wima MKS4J031504D00KH00 MKS thin film capacitor
Our service for you
Technical specifications
- Packaging type
Tape on Full reel
- Product type
MKS thin film capacitor
- Dim
(L x W x H) 18 x 7 x 14 mm
- Capacity (elec.)
0.15 µF
- Nominal voltage
630 V DC
- Tolerance ±
10 %
- Length
18 mm
- Width
7 mm
- Height
14 mm
- CS
15 mm
- Content
1 pc(s)
- Packaging type (details)
Reel H16.5 500
- RoHS-compliant
Yes
- Type
MKS4J031504D00KH00
Documents & Downloads
Datasheet
Datasheet 3619061 Wima MKS4J031504D00KH00 1 pc(s) MKS thin film capacitor 0.15 µF 630 V DC 10 % 15 mm (L x W x H) 18 x 7 x 14 mm Tape on F
User & Safety Instructions
User & Safety Instructions 3619061 Wima MKS4J031504D00KH00 1 pc(s) MKS thin film capacitor 0.15 µF 630 V DC 10 % 15 mm (L x W x H) 18 x 7 x 14 mm Tape on F
