
Wima MKS4J031504D00KSSD 1 pc(s) MKS thin film capacitor Radial lead 0.15 µF 630 V DC 20 % 15 mm (L x W x H) 18 x 7 x 14
Number
Highlights & Details
Wima MKS4J031504D00KSSD MKS thin film capacitor
Our service for you
Technical specifications
- Product type
MKS thin film capacitor
- Type
Radial lead
- Dim
(L x W x H) 18 x 7 x 14 mm
- Capacity (elec.)
0.15 µF
- Nominal voltage
630 V DC
- Tolerance ±
20 %
- Connection
Solder pins
- Length
18 mm
- Width
7 mm
- Height
14 mm
- CS
15 mm
- Min. temperature
-55 °C
- Max. temperature
+100 °C
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
MKS4J031504D00KSSD
- Reliability
Λ0< 2fit
- Nominal voltage (details)
630 V/DC/400 V AC
- Dielectric
Metallised polyester foil
Documents & Downloads
Datasheet
Datasheet 459089 Wima MKS4J031504D00KSSD 1 pc(s) MKS thin film capacitor Radial lead 0.15 µF 630 V DC 20 % 15 mm (L x W x H) 18 x 7 x 14
User & Safety Instructions
User & Safety Instructions 459089 Wima MKS4J031504D00KSSD 1 pc(s) MKS thin film capacitor Radial lead 0.15 µF 630 V DC 20 % 15 mm (L x W x H) 18 x 7 x 14


