There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Bulk
MKT thin film capacitor
Radial lead
(L x W x H) 26.5 x 10.5 x 19.0 mm
470 nF
630 V DC
400 V AC
13 V/µs
10 %
Polyethylene terephthalate
THT
26.5 mm
10.5 mm
19.0 mm
22.5 mm
55 °C
105 °C
1 pc(s)
Yes
MKS4J034705G00KSSD
100 °C
-55 °C
AEC-Q200
yes
Datasheet 3464178 Wima MKS4J034705G00KSSD 1 pc(s) MKT thin film capacitor Radial lead 470 nF 630 V DC, 400 V AC 10 % 22.5 mm (L x W x H) 2
User & Safety Instructions 3464178 Wima MKS4J034705G00KSSD 1 pc(s) MKT thin film capacitor Radial lead 470 nF 630 V DC, 400 V AC 10 % 22.5 mm (L x W x H) 2