
Highlights & Details
Wima MKS4J041506F00KH00 MKS thin film capacitor
Our service for you
Technical specifications
- Packaging type
Tape on Full reel
- Product type
MKS thin film capacitor
- Dim
(L x W x H) 31.5 x 15 x 26 mm
- Capacity (elec.)
1.5 µF
- Nominal voltage
630 V DC
- Tolerance ±
10 %
- Length
31.5 mm
- Width
15 mm
- Height
26 mm
- CS
27.5 mm
- Content
1 pc(s)
- Packaging type (details)
Reel H16.5 500
- RoHS-compliant
Yes
- Type
MKS4J041506F00KH00
Documents & Downloads
Datasheet
Datasheet 3619204 Wima MKS4J041506F00KH00 1 pc(s) MKS thin film capacitor 1.5 µF 630 V DC 10 % 27.5 mm (L x W x H) 31.5 x 15 x 26 mm Tape
User & Safety Instructions
User & Safety Instructions 3619204 Wima MKS4J041506F00KH00 1 pc(s) MKS thin film capacitor 1.5 µF 630 V DC 10 % 27.5 mm (L x W x H) 31.5 x 15 x 26 mm Tape
