
Highlights & Details
Wima MKS4O111502B00JJ00 MKS thin film capacitor
Our service for you
Technical specifications
- Packaging type
Tape on Full reel
- Product type
MKS thin film capacitor
- Dim
(L x W x H) 10 x 3 x 8.5 mm
- Capacity (elec.)
1500 pF
- Nominal voltage
1000 V DC
- Tolerance ±
5 %
- Length
10 mm
- Width
3 mm
- Height
8.5 mm
- CS
7.5 mm
- Content
1 pc(s)
- Packaging type (details)
Reel H18.5 500
- RoHS-compliant
Yes
- Type
MKS4O111502B00JJ00
Documents & Downloads
Datasheet
Datasheet 3619319 Wima MKS4O111502B00JJ00 1 pc(s) MKS thin film capacitor 1500 pF 1000 V DC 5 % 7.5 mm (L x W x H) 10 x 3 x 8.5 mm Tape on
User & Safety Instructions
User & Safety Instructions 3619319 Wima MKS4O111502B00JJ00 1 pc(s) MKS thin film capacitor 1500 pF 1000 V DC 5 % 7.5 mm (L x W x H) 10 x 3 x 8.5 mm Tape on
