
Highlights & Details
Wima MKS4O112202B00JSSD MKS thin film capacitor
Our service for you
Technical specifications
- Packaging type
Bulk
- Product type
MKS thin film capacitor
- Dim
(L x W x H) 10 x 3 x 8.5 mm
- Capacity (elec.)
2200 pF
- Nominal voltage
1000 V DC
- Tolerance ±
5 %
- Length
10 mm
- Width
3 mm
- Height
8.5 mm
- CS
7.5 mm
- Content
1 pc(s)
- Packaging type (details)
Loose Products/EPS Standard
- RoHS-compliant
Yes
- Type
MKS4O112202B00JSSD
Documents & Downloads
Datasheet
Datasheet 3619367 Wima MKS4O112202B00JSSD 1 pc(s) MKS thin film capacitor 2200 pF 1000 V DC 5 % 7.5 mm (L x W x H) 10 x 3 x 8.5 mm Bulk
User & Safety Instructions
User & Safety Instructions 3619367 Wima MKS4O112202B00JSSD 1 pc(s) MKS thin film capacitor 2200 pF 1000 V DC 5 % 7.5 mm (L x W x H) 10 x 3 x 8.5 mm Bulk
