
Highlights & Details
Wima MKS4O121003F00KI00 MKS thin film capacitor
Our service for you
Technical specifications
- Packaging type
Tape on Full reel
- Product type
MKS thin film capacitor
- Dim
(L x W x H) 13 x 5 x 11 mm
- Capacity (elec.)
0.01 µF
- Nominal voltage
1000 V DC
- Tolerance ±
10 %
- Length
13 mm
- Width
5 mm
- Height
11 mm
- CS
10 mm
- Content
1 pc(s)
- Packaging type (details)
Reel H18.5 360
- RoHS-compliant
Yes
- Type
MKS4O121003F00KI00
Documents & Downloads
Datasheet
Datasheet 3619581 Wima MKS4O121003F00KI00 1 pc(s) MKS thin film capacitor 0.01 µF 1000 V DC 10 % 10 mm (L x W x H) 13 x 5 x 11 mm Tape on
User & Safety Instructions
User & Safety Instructions 3619581 Wima MKS4O121003F00KI00 1 pc(s) MKS thin film capacitor 0.01 µF 1000 V DC 10 % 10 mm (L x W x H) 13 x 5 x 11 mm Tape on
