
Highlights & Details
Wima MKS4O132205G00JH00 MKS thin film capacitor
Our service for you
Technical specifications
- Packaging type
Tape on Full reel
- Product type
MKS thin film capacitor
- Dim
(L x W x H) 26.5 x 10.5 x 19 mm
- Capacity (elec.)
0.22 µF
- Nominal voltage
1000 V DC
- Tolerance ±
5 %
- Length
26.5 mm
- Width
10.5 mm
- Height
19 mm
- CS
22.5 mm
- Content
1 pc(s)
- Packaging type (details)
Reel H16.5 500
- RoHS-compliant
Yes
- Type
MKS4O132205G00JH00
Documents & Downloads
Datasheet
Datasheet 3619814 Wima MKS4O132205G00JH00 1 pc(s) MKS thin film capacitor 0.22 µF 1000 V DC 5 % 22.5 mm (L x W x H) 26.5 x 10.5 x 19 mm Ta
User & Safety Instructions
User & Safety Instructions 3619814 Wima MKS4O132205G00JH00 1 pc(s) MKS thin film capacitor 0.22 µF 1000 V DC 5 % 22.5 mm (L x W x H) 26.5 x 10.5 x 19 mm Ta
