
Highlights & Details
Wima MKS4O133305I00MH00 MKS thin film capacitor
Our service for you
Technical specifications
- Packaging type
Tape on Full reel
- Product type
MKS thin film capacitor
- Dim
(L x W x H) 26.5 x 11 x 21 mm
- Capacity (elec.)
0.33 µF
- Nominal voltage
1000 V DC
- Tolerance ±
20 %
- Length
26.5 mm
- Width
11 mm
- Height
21 mm
- CS
22.5 mm
- Content
1 pc(s)
- Packaging type (details)
Reel H16.5 500
- RoHS-compliant
Yes
- Type
MKS4O133305I00MH00
Documents & Downloads
Datasheet
Datasheet 3619839 Wima MKS4O133305I00MH00 1 pc(s) MKS thin film capacitor 0.33 µF 1000 V DC 20 % 22.5 mm (L x W x H) 26.5 x 11 x 21 mm Tap
User & Safety Instructions
User & Safety Instructions 3619839 Wima MKS4O133305I00MH00 1 pc(s) MKS thin film capacitor 0.33 µF 1000 V DC 20 % 22.5 mm (L x W x H) 26.5 x 11 x 21 mm Tap
