
Technical specifications
- Packaging type
Bulk
- Product type
MKS thin film capacitor
- Dim
(L x W x H) 31.5 x 13 x 24 mm
- Capacity (elec.)
0.47 µF
- Nominal voltage
1000 V DC
- Tolerance ±
10 %
- Length
31.5 mm
- Width
13 mm
- Height
24 mm
- CS
27.5 mm
- Content
1 pc(s)
- Packaging type (details)
Loose Products/EPS Standard
- RoHS-compliant
Yes
- Type
MKS4O134706D00KSSD
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3619856 Wima MKS4O134706D00KSSD 1 pc(s) MKS thin film capacitor 0.47 µF 1000 V DC 10 % 27.5 mm (L x W x H) 31.5 x 13 x 24 mm Bul
User & Safety Instructions
User & Safety Instructions 3619856 Wima MKS4O134706D00KSSD 1 pc(s) MKS thin film capacitor 0.47 µF 1000 V DC 10 % 27.5 mm (L x W x H) 31.5 x 13 x 24 mm Bul
