Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
Passive ComponentsCapacitorsFilm Capacitors

Wima MKS4O136806F00KH00 1 pc(s) MKS thin film capacitor 0.68 µF 1000 V DC 10 % 27.5 mm (L x W x H) 31.5 x 15 x 26 mm Tap

Part number:
Item no:
Red foil capacitor with the inscription 'WIMA MKS 4', capacitance '0.47', voltage '630V'.
Red foil capacitor with the inscription 'WIMA MKS 4', capacitance '0.47', voltage '630V'.
Image similar
Packaging type
Tape on Full reel
Product type
MKS thin film capacitor
Capacity (elec.)
0.68 µF
Nominal voltage
1000 V DC
Tolerance ±
10 %
Datasheet (PDF)
Wima
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Report legal concerns
  • Highlights & Details
  • Technical specifications
  • Documents & Downloads

Highlights & Details

Wima MKS4O136806F00KH00 MKS thin film capacitor

Our service for you

Technical specifications

Packaging type

Tape on Full reel

Product type

MKS thin film capacitor

Dim

(L x W x H) 31.5 x 15 x 26 mm

Capacity (elec.)

0.68 µF

Nominal voltage

1000 V DC

Tolerance ±

10 %

Length

31.5 mm

Width

15 mm

Height

26 mm

CS

27.5 mm

Content

1 pc(s)

Packaging type (details)

Reel H16.5 500

RoHS-compliant

Yes

Type

MKS4O136806F00KH00

Documents & Downloads

Datasheet

Datasheet 3619867 Wima MKS4O136806F00KH00 1 pc(s) MKS thin film capacitor 0.68 µF 1000 V DC 10 % 27.5 mm (L x W x H) 31.5 x 15 x 26 mm Tap

User & Safety Instructions

User & Safety Instructions 3619867 Wima MKS4O136806F00KH00 1 pc(s) MKS thin film capacitor 0.68 µF 1000 V DC 10 % 27.5 mm (L x W x H) 31.5 x 15 x 26 mm Tap

What kind of Film Capacitors are you looking for?

  • MKP capacitor
  • MKT capacitor
  • Motor capacitor
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list