
Highlights & Details
Wima MKS4O136806F00MH00 MKS thin film capacitor
Our service for you
Technical specifications
- Packaging type
Tape on Full reel
- Product type
MKS thin film capacitor
- Dim
(L x W x H) 31.5 x 15 x 26 mm
- Capacity (elec.)
0.68 µF
- Nominal voltage
1000 V DC
- Tolerance ±
20 %
- Length
31.5 mm
- Width
15 mm
- Height
26 mm
- CS
27.5 mm
- Content
1 pc(s)
- Packaging type (details)
Reel H16.5 500
- RoHS-compliant
Yes
- Type
MKS4O136806F00MH00
Documents & Downloads
Datasheet
Datasheet 3619873 Wima MKS4O136806F00MH00 1 pc(s) MKS thin film capacitor 0.68 µF 1000 V DC 20 % 27.5 mm (L x W x H) 31.5 x 15 x 26 mm Tap
User & Safety Instructions
User & Safety Instructions 3619873 Wima MKS4O136806F00MH00 1 pc(s) MKS thin film capacitor 0.68 µF 1000 V DC 20 % 27.5 mm (L x W x H) 31.5 x 15 x 26 mm Tap
