
Wima MKS4O141507F00KSSD 1 pc(s) MKS thin film capacitor Radial lead 1.5 µF 1000 V DC 10 % 37.5 mm (L x W x H) 41.5 x 19
Number
Highlights & Details
Wima MKS4O141507F00KSSD MKS thin film capacitor
Our service for you
Technical specifications
- Product type
MKS thin film capacitor
- Type
Radial lead
- Dim
(L x W x H) 41.5 x 19 x 32 mm
- Capacity (elec.)
1.5 µF
- Nominal voltage
1000 V DC
- Tolerance ±
10 %
- Connection
Solder pins
- Length
41.5 mm
- Width
19 mm
- Height
32 mm
- CS
37.5 mm
- Min. temperature
-55 °C
- Max. temperature
+100 °C
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
MKS4O141507F00KSSD
- Reliability
Λ0< 2fit
- Nominal voltage (details)
1000 V/DC/400 V AC
- Dielectric
Metallised polyester foil
Documents & Downloads
Datasheet
Datasheet 459911 Wima MKS4O141507F00KSSD 1 pc(s) MKS thin film capacitor Radial lead 1.5 µF 1000 V DC 10 % 37.5 mm (L x W x H) 41.5 x 19
User & Safety Instructions
User & Safety Instructions 459911 Wima MKS4O141507F00KSSD 1 pc(s) MKS thin film capacitor Radial lead 1.5 µF 1000 V DC 10 % 37.5 mm (L x W x H) 41.5 x 19


