
Technical specifications
- Packaging type
Bulk
- Product type
MKS thin film capacitor
- Dim
(L x W x H) 18 x 6 x 12.5 mm
- Capacity (elec.)
0.015 µF
- Nominal voltage
1500 V DC
- Tolerance ±
10 %
- Length
18 mm
- Width
6 mm
- Height
12.5 mm
- CS
15 mm
- Content
1 pc(s)
- Packaging type (details)
Loose Products/EPS Standard
- RoHS-compliant
Yes
- Type
MKS4S021504C00KSSD
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3620155 Wima MKS4S021504C00KSSD 1 pc(s) MKS thin film capacitor 0.015 µF 1500 V DC 10 % 15 mm (L x W x H) 18 x 6 x 12.5 mm Bulk
User & Safety Instructions
User & Safety Instructions 3620155 Wima MKS4S021504C00KSSD 1 pc(s) MKS thin film capacitor 0.015 µF 1500 V DC 10 % 15 mm (L x W x H) 18 x 6 x 12.5 mm Bulk
