
Wima MKS4S023305B00KH00 1 pc(s) MKS thin film capacitor 0.033 µF 1500 V DC 10 % 22.5 mm (L x W x H) 26.5 x 6 x 15 mm Tap
Highlights & Details
Wima MKS4S023305B00KH00 MKS thin film capacitor
Our service for you
Technical specifications
- Packaging type
Tape on Full reel
- Product type
MKS thin film capacitor
- Dim
(L x W x H) 26.5 x 6 x 15 mm
- Capacity (elec.)
0.033 µF
- Nominal voltage
1500 V DC
- Tolerance ±
10 %
- Length
26.5 mm
- Width
6 mm
- Height
15 mm
- CS
22.5 mm
- Content
1 pc(s)
- Packaging type (details)
Reel H16.5 500
- RoHS-compliant
Yes
- Type
MKS4S023305B00KH00
Documents & Downloads
Datasheet
Datasheet 3620227 Wima MKS4S023305B00KH00 1 pc(s) MKS thin film capacitor 0.033 µF 1500 V DC 10 % 22.5 mm (L x W x H) 26.5 x 6 x 15 mm Tap
User & Safety Instructions
User & Safety Instructions 3620227 Wima MKS4S023305B00KH00 1 pc(s) MKS thin film capacitor 0.033 µF 1500 V DC 10 % 22.5 mm (L x W x H) 26.5 x 6 x 15 mm Tap
