
Highlights & Details
Wima MKS4S026805F00KD00 MKS thin film capacitor
Our service for you
Technical specifications
- Product type
MKS thin film capacitor
- Dim
(L x W x H) 26.5 x 8.5 x 18.5 mm
- Capacity (elec.)
0.068 µF
- Nominal voltage
1500 V DC
- Tolerance ±
10 %
- Length
26.5 mm
- Width
8.5 mm
- Height
18.5 mm
- CS
22.5 mm
- Content
1 pc(s)
- Packaging type (details)
Ammo pack H18.5 490 x 370
- RoHS-compliant
Yes
- Type
MKS4S026805F00KD00
Documents & Downloads
Datasheet
Datasheet 3620256 Wima MKS4S026805F00KD00 1 pc(s) MKS thin film capacitor 0.068 µF 1500 V DC 10 % 22.5 mm (L x W x H) 26.5 x 8.5 x 18.5 mm
User & Safety Instructions
User & Safety Instructions 3620256 Wima MKS4S026805F00KD00 1 pc(s) MKS thin film capacitor 0.068 µF 1500 V DC 10 % 22.5 mm (L x W x H) 26.5 x 8.5 x 18.5 mm
